You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO H610M-E DDR4 Socket 1700 Micro ATX Motherboard -
PRO H610M-E DDR4
- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- PRO H610M-E DDR4
- Order Code:
- CS36789
- Also Known As:
- GTIN UPC EAN: 4711377002660
- Technical Datasheet:
- PRO H610M-E DDR4 Datasheet
Product Overview
- CPU: 12/13/14th Gen Intel Core, Pentium Gold, Celeron
- Chipset: Intel H610
- Memory: 2x 288-pin sockets supporting up to 64GB of DDR4 3200 memory
- Audio: Realtek ALC897 7.1 channel HD audio
- LAN: Realtek RTL8111G Gigabit LAN controller
- I/O: 4x SATA 6Gb/s, M.2, PS/2, HDMI, VGA, RJ45, 3x audio, 4x USB 2.0, 2x USB 3.2 Gen 1
- Power: 1x 24-pin ATX power, 1x 8-pin 12V power
Contents
Motherboard, backplate, SATA cables, M.2 clip and user guide
Product Information
- :
- LGA1700
- :
- 200mm
- :
- 236mm
- :
- -
- :
- 1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €60.8166 (€74.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.