You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23.8" Full HD VA Monitor, DisplayPort HDMI -
PRO MP2412
- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- PRO MP2412
- Order Code:
- SB08402
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711377088039
- Technical Datasheet:
- PRO MP2412 Datasheet
PRO MP2412 - You may also be interested in
Product Overview
- VA LED display with FreeSync technology
- TÜV certified anti-flicker with reduced blue light to prevent eye damage
- MSi exclusive Display Kit software for proper display & colour modes, Split Window and other tools
- 100Hz Refresh rate and 1ms MPRT response time (4ms GtG)
- 100M:1 Dynamic contrast ratio (static 4000:1)
- Integrated Kensington lock slot
- -5° ~ 20° tilt adjustment
- VESA wall mount compatible (75x75)
- Dimensions (HxWxD): 429x542x182mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €99.45 (€122.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.