You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" 4K UHD HDR IPS Monitor, DisplayPort 2x HDMI -
PRO MP273U
- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- PRO MP273U
- Order Code:
- SB08523
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711377192293
- Technical Datasheet:
- PRO MP273U Datasheet
Product Overview
- IPS grade panel with 4K UHD (3840x2160) display resolution
- IPS technology delivers wider viewing angles (178°/178°)
- Bright, vivid images with a wide colour gamut
- 60Hz Refresh rate and 4ms response time (GtG)
- 1000:1 Contrast ratio
- EyesErgo technology minimises strain through eye care and ergonomic design
- DisplayPort (1.4a) and dual HDMI (2.0b) interfaces
- Built-in stereo speakers (2x 3W) and headphone socket
- -5° ~ 20° Tilt adjustment
- VESA wall mount compatible (75x75)
- Integrated Kensington lock slot
- Dimensions (HxWxD): 463x614x181mm
Contents
Monitor, HDMI lead and AC adaptor
Product Information
- :
- 3840 x 2160
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €209.43 (€257.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.