You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alcohol Based Antibacterial Sanitising Hand Gel, 50ml -
20236
- Manufacturer:
- MUC-OFF MUC-OFF
- Manufacturer Part No:
- 20236
- Order Code:
- SA03776
- Also Known As:
- GTIN UPC EAN: 5037835207088
Product Range Selector (Muc-Off - Antibac Sanitiser)
See all from this product rangeProduct Overview
- Antibacterial
- Kills 99.99% Bacteria
- 78.5% Alcohol Content
- Effective against enveloped viruses
- Quick drying
- Vegetarian Friendly
- Not tested on animals
- 10% Of profit from each bottle goes to the WHO COVID-19 Solidarity Response Fund
Product Information
- :
- Antibacterial Hand Wash
- :
- Bottle
- :
- 50ml
- :
- -
- :
- Muc-Off - Antibac Sanitiser
Technical Documents (1)
Also Known As
437 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3042 (€0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.