You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulated Pipe Grounding Clip, 25A, Red -
BU-121-2.
- Manufacturer:
- MUELLER ELECTRIC MUELLER ELECTRIC
- Manufacturer Part No:
- BU-121-2.
- Order Code:
- IN10043
- Product Range
- -
- Technical Datasheet:
- BU-121-2. Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Red coloured insulated pipe grounding clip
- Designed as a battery clip, it has also been utilized in the grounding market
- Overall length is 3.7” (94mm), overall width is 0.75” (19mm), overall height is 1.4” (36mm)
- Can be used with wire up to 8AWG and attaches via a solder connection
- Zinc plated steel clip PVC insulator
Product Information
- :
- Grounding Clip
- :
- 25A
- :
- 15mm
- :
- Red
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9274 (€3.60) | ( ) |
5+ | €2.4038 (€2.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.