You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Grounding C Clip, 100A - 

BU-123.

BU-123. - Heavy Duty Grounding C Clip, 100A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BU-123.
Order Code:
IN10061
Product Range
-
Technical Datasheet:
BU-123.   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

Heavy-duty grounding C-clamp.
  • Typically used for high current applications like welding
  • Can clamp onto material up to 0.75” (18mm) thick
  • Overall length is 1.9” (48mm), overall width is 2.5” (64mm), overall thickness is 0.88” (22mm)
  • Includes a 4AWG x 1.4” crimp/solder lug
  • Zinc plated cold rolled steel material
  • 100A current rating

Product Information


:
0

:
0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€5.3118 ( €6.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.3118 (€6.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €4.5045 (€5.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --