You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Long Flexible Rubber-Coated Wire Grabber, Right-Angled, 1kV, 1A, Red -
BU-20433-2
- Manufacturer:
- MUELLER ELECTRIC MUELLER ELECTRIC
- Manufacturer Part No:
- BU-20433-2
- Order Code:
- IN09454
- Product Range
- -
- Technical Datasheet:
- BU-20433-2 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Designed to safely interact with electrical circuits while keeping the operator's hands away from live circuits
- Right angle, long wire plunger
- Overall length: 7.5” (190mm), wire extension: .41” (10mm)
- 1A, 1KV CAT III rated
- Red hook plunger
Product Information
- :
- Right Angle Insulated Long Wire Plunger Hook Clip
- :
- Shrouded, Unshrouded, Retractable 4mm Banana Plugs
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6025 (€14.27) | ( ) |
3+ | €10.591 (€13.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.