You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crocodile Clips & Insulators, 10A, Red, Pack of 10 - 

BU-P2240-2.

BU-P2240-2. - Crocodile Clips & Insulators, 10A, Red, Pack of 10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BU-P2240-2.
Order Code:
IN09295
Product Range
-
Technical Datasheet:
BU-P2240-2.   Datasheet
See all Technical Docs

Product Overview

Pack of ten crocodile clips with red insulators.
  • Crimp or solder connection
  • Connects to wire from 22-14AWG
  • Can also connect to 4mm banana plugs
  • Nickel-plated steel construction
  • Length: 58mm

Product Information


:
Crocodile Clip

:
10A

:
8mm

:
Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€9.4605 ( €11.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.4605 (€11.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €8.2348 (€10.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --