You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Flexarm Tilt and Turn II Small TV Wall Mount, 15" to 32", Black -
7350022735071
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350022735071
- Order Code:
- ST04245
- Also Known As:
- GTIN UPC EAN: 7350022735071
- Technical Datasheet:
- 7350022735071 Datasheet
Product Overview
- One person flex, tilt and turn for an optimal viewing angle
- Tilt 0~15º to reduce glare
- Turn effortlessly up to -90~+90 (depending on screen size)
- Installation template and tool kit included for simple mounting
- Built in bubble level for accurate mounting
- Possible to lock the screen to the flexarm with additional padlock (not included)
Product Information
- :
- From 15" to 32"
- :
- Tilt & Swivel Mount
- :
- 25kg
- :
- 200x200
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.009 (€78.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.