You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M VESA Tilt and Swivel Flexarm Thin TV Wall Mount, 37" to 55", White -
7350022736191
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350022736191
- Order Code:
- ST04255
- Also Known As:
- GTIN UPC EAN: 7350022736191
- Technical Datasheet:
- 7350022736191 Datasheet
Product Overview
- Ultra Slim full-motion mount to complement ultra-thin TVs
- Fingertip tilt allows easy TV angle adjustments without tools
- Integrated cable management system keeps loose cables organized
- Post install adjustments can be made quickly and easily
- For screen sizes from 37" to 55" with weights up to 30kg
- Supports VESA 200x200, 400x200, 300x300, 400x400 and 600x400
Product Information
- :
- From 37" to 55"
- :
- Tilt & Swivel Mount
- :
- 30kg
- :
- 600x400
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €111.3606 (€136.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.