You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Universal 180 Degree Swing Arm TV Wall Mount, 48" to 69", Black -
7350073732647
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073732647
- Order Code:
- ST04258
- Also Known As:
- GTIN UPC EAN: 7350073732647
- Technical Datasheet:
- 7350073732647 Datasheet
Product Overview
- Mounts only 54mm from the wall (extends out to 1181mm)
- Suitable for flat screen sizes between 48" and 69"
- Maximum weight capacity of 75kg
- Recommended maximum width of TVs: VESA 400x400 is 1960mm; VESA 600x400 is 1760mm
Product Information
- :
- From 48" to 69"
- :
- Multi-Position Mount
- :
- 75kg
- :
- 600x400
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €306.8325 (€377.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.