You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M VESA Extra Large Turning Tabletop TV Stand, 60" to 75", Black -
7350073733057
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073733057
- Order Code:
- ST04262
- Also Known As:
- GTIN UPC EAN: 7350073733057
- Technical Datasheet:
- 7350073733057 Datasheet
Product Overview
- VESA Standard: 200x200 300x200 300x300 400x200 400x400 500x300 600x400 and 800x400
- Compatible with flat screen sizes from 60" to 75"
Product Information
- :
- From 60" to 75"
- :
- Table Top
- :
- 40kg
- :
- 800x400
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €225.5058 (€277.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.