You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Menu Board Mount Pro Twin TV Mount, 2x 40" to 65" -
7350073733934
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073733934
- Order Code:
- ST04605
- Also Known As:
- GTIN UPC EAN: 7350073733934
Product Range Selector (Multibrackets - M Menu Board Mount Pro Series)
See all from this product rangeProduct Overview
- A professional, flexible, and modular product
- Compatible with two 40" to 65" screens mounted horizontally
- Integrated cable management throughout the entire solution
- Power click install for an easy, fast, and safe installation
- Portrait or landscape position of screen possible
- Supplied with ceiling plate and hardware kit
Product Information
- :
- From 40" to 65"
- :
- Ceiling Mount
- :
- 30kg
- :
- Up to 600x400
- :
- Multibrackets - M Menu Board Mount Pro Series
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €499.7881 (€614.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.