You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable M Public Dual Pillar Floorstand 180 HD -
7350073736324
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073736324
- Order Code:
- ST04268
- Also Known As:
- GTIN UPC EAN: 7350073736324
- Technical Datasheet:
- 7350073736324 Datasheet
Product Overview
- Aluminium, lightweight, heavy duty construction
- Tool free and effortless TV height adjustment
- Integrated cable management
- Pre-assembled base provides rigidity, stability and quick assembly
- Multibrackets texture powder coating finish helps hide finger prints or dust
- Sturdy swivel casters – two of which are lockable
Product Information
- :
- Adjustable Height
- :
- 90kg
- :
- 2305mm
- :
- 1305mm
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €866.5605 (€1,065.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.