You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Universal Long Reach Dual Arm TV Wall Mount, 50" to 80" Screen, Black -
7350073736546
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073736546
- Order Code:
- ST04520
- Product Range
- Multibrackets - M Universal Series
- Also Known As:
- GTIN UPC EAN: 7350073736546
- Technical Datasheet:
- 7350073736546 Datasheet
Product Range Selector (Multibrackets - M Universal Series)
See all from this product rangeProduct Overview
- Dual-arm TV mount capable of reaching an incredible 910mm extension
- Tilt and swivel, tools-free abilities to enjoy your TV from anywhere in the room
- Maximum swivel left and right, even for larger screens
- Cable management is included, allowing for a smart finish
- Comes partially pre-assembled
- Supplied with full hardware kit
- Supports VESA 100x100mm to 800x400mm
- Max. capacity: 60kg
Product Information
- :
- 0
- :
- Tilting Mount
- :
- 60kg
- :
- 0
- :
- Multibrackets - M Universal Series
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €195.3742 (€240.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.