You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Wallmount Pro Fixed TV Mount, 17" to 43" -
7350073736997
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073736997
- Order Code:
- ST04607
- Also Known As:
- GTIN UPC EAN: 7350073736997
- Technical Datasheet:
- 7350073736997 Datasheet
Product Range Selector (Multibrackets - M Wallmount Pro Fixed Series)
See all from this product rangeProduct Overview
- A flexible system product, ideal for video walls and menu boards
- Module based aluminium rails creates desirable length without cutting
- Integrated cable management throughout the entire solution
- Power click install for an easy, fast, and safe installation
- Portrait or landscape position of screen possible
- Supplied with single wallplate and hardware kit
Product Information
- :
- From 17" to 43"
- :
- Flat to Wall Mount
- :
- 30kg
- :
- Up to 200x200
- :
- Multibrackets - M Wallmount Pro Fixed Series
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €144.233 (€177.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.