You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Motorised Public Dual-Pillar 180 HD TV Floor Stand, 65" to 110" -
7350105213120






Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350105213120
- Order Code:
- ST04646
- Also Known As:
- GTIN UPC EAN: 7350105213120
Product Overview
- Motorised movement 500mm up/down for the perfect position
- Works well with 21:9 displays within the floor stand's parameters
- Quiet electrical motor is discreetly concealed
- Optimised for any audience, standing or sitting
- Easily pass-through doorways and over thresholds
- Dual remote controls included, one with display on the column, one battery operated and wireless
- Comes pre-assembled, reduces installation time
- VESA compatibility: Up to 1,000x600
- Weight capacity: 135kg
- Dimensions (WxHxD): 1,135x2,470x600mm
Product Information
- :
- Television
- :
- 135kg
- :
- 2470mm
- :
- 1135mm
- :
- 600mm
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €940.4927 (€1,156.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.