You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pink Anti-Static Heat Seal ESD-Safe Bag, 457mm x 610mm, x100 -
001-0030
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 001-0030
- Order Code:
- PC01495
- Product Range
- -
- Technical Datasheet:
- 001-0030 Datasheet
Product Overview
- Safeguards electronic components from electrostatic discharge (ESD), preventing damage
- Crafted from high-quality plastic for strength and protection during handling and shipping
- Ideal for larger components or bulk packaging needs
- Easily recognizable, ensuring proper identification for sensitive items
- Perfect for storing and transporting electronic parts, circuit boards, and components
Product Information
- :
- Antistatic
- :
- 18"
- :
- 24"
- :
- 457.2mm
- :
- 609.6mm
- :
- 75µm
- :
- Pink
- :
- Heat Seal
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.0923 (€45.62) | ( ) |
10+ | €32.8916 (€40.46) | ( ) |
25+ | €30.3093 (€37.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.