You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pink Bubble Anti-Static Self Seal ESD-Safe Bag, 180mm x 130mm, x10 -
004-0013F
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 004-0013F
- Order Code:
- PC01509
- Product Range
- -
- Technical Datasheet:
- 004-0013F Datasheet
Product Overview
- Prevents ESD, protecting electronic components from potential damage during handling and transport
- Includes bubble padding for additional cushioning and impact protection, ideal for fragile items
- Convenient self-sealing closure
- Compact size
Product Information
- :
- Antistatic
- :
- 5"
- :
- 7"
- :
- 127mm
- :
- 177.8mm
- :
- -
- :
- Pink
- :
- Self Seal
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 03/08/25
Order now. Pay nothing until products are dispatched25 more will be available week commencing 03/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7846 (€3.43) | ( ) |
10+ | €2.6793 (€3.30) | ( ) |
25+ | €2.6208 (€3.22) | ( ) |
50+ | €2.5155 (€3.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.