You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75 ohm BNC Twist On Plug, 11GHz - RG59, RG62 Cable -
13-17-1 59U
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 13-17-1 59U
- Order Code:
- CN10750
- Product Range
- -
- Technical Datasheet:
- 13-17-1 59U Datasheet
Product Overview
- 1500VAC Peak voltage
- 500V Working voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Industrial
Product Information
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Twist On
- :
- 75ohm
- :
- RG59, RG62
- :
- Brass
- :
- Gold Plated Contacts
- :
- 11GHz
- :
- Cable Mount
- :
- -
Technical Documents (1)
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0825 (€2.56) | ( ) |
10+ | €1.8445 (€2.27) | ( ) |
50+ | €1.6779 (€2.06) | ( ) |
100+ | €1.4637 (€1.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.