You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2:1 Normal Wall Heat Shrink Tubing 19mm x 5m Brown - 

15107

15107 - 2:1 Normal Wall Heat Shrink Tubing 19mm x 5m Brown

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
15107
Order Code:
CB09852
Product Range
-
Technical Datasheet:
15107   Datasheet
See all Technical Docs

Product Overview

  • Modified radiation cross-linked polyolefin
  • Halogen-free formulation provides flexibility and lower shrink temperature
  • Shrink ratio 2:1
  • Shrink temperature 70°C min.
  • Full recovery temperature 120°C
  • Operating temperature range -55°C to +125°C
  • Multicomp Pro products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
2:1

:
0.749"

:
19mm

:
Brown

:
16.4ft

:
5m

:
0.375"

:
9.5mm

:
PO (Polyolefin)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

32 In stock Need more?

???PF_PDP_RSP_SUP???

€3.7366 ( €4.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.7366 (€4.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €3.4272 (€4.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --