You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Miniature Toggle Switch, On-On, DPDT, Right Angled PCB Mount -
1MD1T2B4M7RE
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 1MD1T2B4M7RE
- Order Code:
- SW02833
- Product Range
- 1M
- Technical Datasheet:
- 1MD1T2B4M7RE Datasheet
Product Range Selector (1M)
See all from this product rangeProduct Overview
- Epoxy seal
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000Vrms at sea level Dielectric strength
- -30 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- On-On
- :
- DPDT
- :
- Non Illuminated
- :
- 1M
- :
- Through Hole
- :
- 100mA
- :
- 20V
- :
- Solder
- :
- 20V
Technical Documents (1)
Available for back order
Deliveries start from 28/06/25
Order now. Pay nothing until products are dispatched30 more will be available week commencing 28/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5466 (€3.13) | ( ) |
10+ | €2.2729 (€2.80) | ( ) |
25+ | €2.0349 (€2.50) | ( ) |
50+ | €1.8564 (€2.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.