You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, PCB, 1 Row, 6 Way -
2212S-06SG-85
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 2212S-06SG-85
- Order Code:
- CN14533
- Product Range
- 2212S Series
- Technical Datasheet:
- 2212S-06SG-85 Datasheet
Product Range Selector (2212S Series)
See all from this product rangeProduct Overview
- 2.54mm pitch, single row, straight PCB through hole socket
- Rated current is 3A and rated voltage is 250V
- Black PBT insulator
- Operating temperature range from -40 to +105°C
Product Information
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- Receptacle
- :
- 6Contacts
- :
- Through Hole
- :
- Through Hole Mount
- :
- 2212S Series
- :
- Gold Plated Contacts
- :
- Copper Alloy
Technical Documents (1)
163 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1872 (€0.23) | ( ) |
50+ | €0.1521 (€0.19) | ( ) |
100+ | €0.1287 (€0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.