You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.54mm Pin Header, 2 Row, 40 Way, Vertical -
2213S-40G
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 2213S-40G
- Order Code:
- CN21891
- Product Range
- -
- Technical Datasheet:
- 2213S-40G Datasheet
Product Overview
- 40 contacts provide ample connection points for complex board-to-board interfaces
- Ensures compatibility with a wide range of pin headers and connectors
- Offers robust mechanical support and stability for secure connections
- Provides consistent and stable connections for reliable operation in electronic circuits
- Ideal for various electronic and PCB assembly needs
Product Information
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 40Contacts
- :
- Through Hole
- :
- -
- :
- -
- :
- Gold Plated Contacts
- :
- Copper Alloy
- :
- -
Technical Documents (1)
427 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1989 (€0.24) | ( ) |
50+ | €0.1755 (€0.22) | ( ) |
100+ | €0.1521 (€0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.