You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.54mm Pin Header, 2 Row, 50 Way, Vertical - 

2213S-50G

2213S-50G - 2.54mm Pin Header, 2 Row, 50 Way, Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2213S-50G
Order Code:
CN21892
Product Range
-
Technical Datasheet:
2213S-50G   Datasheet
See all Technical Docs

Product Overview

2213S-50G pin header is a reliable and versatile connector for board-to-board applications, featuring 2.54 mm pitch, 2 rows, and 50 contacts. Designed for through-hole mounting, it ensures a secure and stable connection in various electronic assemblies.
  • Standard 2.54mm pitch ensures compatibility with widely used PCB designs
  • Dual rows maximize connection density while saving board space in compact designs
  • Resistant to wear and environmental factors, ensuring reliable performance over time
  • Through-hole mounting provides robust mechanical and electrical connections
  • Supports a wide range of applications, from prototyping to high-volume production

Product Information


:
Board-to-Board

:
2.54mm

:
2Rows

:
50Contacts

:
Through Hole

:
-

:
-

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

175 In stock Need more?

???PF_PDP_RSP_SUP???

€0.234 ( €0.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.234 (€0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.1872 (€0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1638 (€0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --