You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar Transistor, NPN, 65V, 1A, TO-39 -
2N2102
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 2N2102
- Order Code:
- SC15366
- Product Range
- Multicomp Pro Bipolar NPN Transistors
- Technical Datasheet:
- 2N2102 Datasheet
Product Range Selector (Multicomp Pro Bipolar NPN Transistors)
See all from this product rangeProduct Overview
- Low Noise Figure, which makes it suitable for use in audio and other low-noise applications.
- High Current Gain, which makes it suitable for use in amplifier circuits.
- Low Saturation Voltage, which makes it suitable for use in switching circuits.
- High Reliability: a reliable transistor, with a long lifespan and low failure rate.
- High Performance: offers high performance, with a high current gain and low noise figure.
- Low Power Consumption, making it suitable for use in battery-powered devices.
- High Reliability: a reliable transistor, with a long lifespan and low failure rate.
- Easy to Use, with a simple pinout and a wide range of application notes and documentation available.
- Flexibility: a flexible transistor, with a wide range of applications and uses.
Applications
Audio, DC, DC Converters, Power Supplies, Motor Drive & Control, LED Lighting
Product Information
- :
- NPN
- :
- 65V
- :
- 1A
- :
- 1W
- :
- TO-39
- :
- Through Hole
- :
- 3Pins
- :
- 60MHz
- :
- 40hFE
- :
- Multicomp Pro Bipolar NPN Transistors
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7378 (€0.91) | ( ) |
10+ | €0.6545 (€0.81) | ( ) |
25+ | €0.5831 (€0.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.