You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Unijunction Transistor, 1.5A, 1µA, 5mA, TO-92 -
2N4870.
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 2N4870.
- Order Code:
- SC15371
- Technical Datasheet:
- 2N4870. Datasheet
Product Overview
- Power dissipation(Pd = 300mW)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- 1.5A
- :
- 1µA
- :
- 5mA
- :
- TO-92
- :
- 3 Pin
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
16 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0943 (€2.58) | ( ) |
10+ | €1.8252 (€2.24) | ( ) |
25+ | €1.6263 (€2.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.