You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bipolar (BJT) Single Transistor, PNP, 70V, 7A, 40W, TO-220AB - 

2N6107

2N6107 - Bipolar (BJT) Single Transistor, PNP, 70V, 7A, 40W, TO-220AB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2N6107
Order Code:
SC15754
Product Range
Multicomp Pro Bipolar PNP Transistors
Technical Datasheet:
2N6107   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Bipolar PNP Transistors)

See all from this product range

Product Overview

The 2N6107 is a rugged and reliable transistor designed to handle high currents and voltages, making it an ideal choice for demanding applications such as audio amplifiers, power supplies, and switching circuits. With its high current handling capability and low saturation voltage, the 2N6107 can efficiently switch high currents while minimizing power losses. Its high gain and fast switching times make it suitable for high-frequency applications, and its robust construction ensures reliable operation in harsh environments.
  • High current handling capability: up to 10A continuous collector current
  • High voltage rating: up to 60V collector-emitter voltage
  • Low saturation voltage: typically 0.5V at 10A
  • High gain: typically 20-50 at 10A
  • Fast switching times: typically 2-5 μs

Applications

Industrial, Power Management

Product Information


:
PNP

:
70V

:
7A

:
40W

:
TO-220AB

:
Through Hole

:
3Pins

:
10MHz

:
150hFE

:
150°C

:
Multicomp Pro Bipolar PNP Transistors

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

???PF_PDP_RSP_SUP???

€0.9282 ( €1.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.9282 (€1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.6664 (€0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.5593 (€0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --