You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15 Pin D-Sub Plug - 

5501-15PA-02-F1

5501-15PA-02-F1 - 15 Pin D-Sub Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5501-15PA-02-F1
Order Code:
CN11121
Product Range
5501
Technical Datasheet:
5501-15PA-02-F1   Datasheet
See all Technical Docs

Product Range Selector (5501)

See all from this product range

Product Overview

The 5501-15PA-02-F1 from Multicomp Pro is a D sub plug with 15 contacts.
  • Current rating is 3A AC/DC
  • Voltage rating is 250VAC/DC
  • Operating temperature range from -55°C to 105°C
  • Copper alloy contacts with nickel under coating and selective gold plating
  • Solder termination
  • High temperature plastic insulator
  • Maximum contact resistance is 30mohm
  • Minimum insulation resistance is 5000Mohm
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals, Datacom, Industrial Automation

Product Information


:
Standard

:
Plug

:
5501

:
15Contacts

:
DA

:
Solder Cup

:
Cable Mount

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

232 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3042 ( €0.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.3042 (€0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.2808 (€0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.2223 (€0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1989 (€0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --