You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Piercing Clip with 4mm Banana Jack, Red -
72-14316
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 72-14316
- Order Code:
- IN08134
- Product Range
- -
- Technical Datasheet:
- 72-14316 Datasheet
Product Overview
- For general purpose electric and electronic testing, controlling and measuring
- Features 4mm banana jack
- Available in black or red
- Voltage rating: 1000V
- Current rating: 10A
- Length: 151mm
Product Information
- :
- Pincer Clip
- :
- Multifunction
- :
- -
- :
- 4mm Banana Test Probes
- :
- -
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.1828 (€23.59) | ( ) |
5+ | €18.2189 (€22.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.