You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600A True RMS Digital Clamp Meter -
72-3097
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 72-3097
- Order Code:
- IN07617
- Technical Datasheet:
- 72-3097 Datasheet
Product Overview
- 6000 Count LCD display with backlight
- Diode and continuity testing
- Max/ min and data hold functions
- Auto power off after 15 minutes
- Power: 3x AAA batteries (included)
- Supplied with a carry case and manual
- DC Voltage Range: 600mV to 1000V
- AC Voltage Range: 6V to 750V
- AC Current Range: 6A to 600A
- 12 month limited warranty *view Terms & Conditions for details
Footnotes
Product Information
- :
- 600A
- :
- 750V
- :
- 1kV
- :
- 3.75
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.3825 (€64.43) | ( ) |
3+ | €47.1385 (€57.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.