You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6A Pincer Clip 4mm Test Probe - Red -
76-061
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 76-061
- Order Code:
- IN07815
- Also Known As:
- GTIN UPC EAN: 3760122595804
- Technical Datasheet:
- 76-061 Datasheet
Product Overview
- Nickel-coated steel, steel and brass conductor material
- Operating temperature of -20°C to +80°C
- According to EN/IEC 61010-031:2008. 1000V CAT II electrical safety, reinforced insulation 6A (40°C)
- Overall length is 162mm
- Flexible length of stem is 95mm
- Overall height is 39mm
- Overall width is 15mm
- 12 month limited warranty *view Terms & Conditions for details
Product Information
Technical Documents (3)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.4605 (€11.64) | ( ) |
3+ | €8.8536 (€10.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.