You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Stackable Banana Plug, Shrouded, 600V, 12A, Black, 1m -
76-120
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 76-120
- Order Code:
- IN08457
- Also Known As:
- GTIN UPC EAN: 3760122595439
- Technical Datasheet:
- 76-120 Datasheet
Product Overview
- Length of 100cm
- Retracting clear sleeves to connect to both single port sockets and safety double port sockets
- Rear 4mm banana female connections to stack the plugs
- Insulating gray tip to prevent accidental contact
- Operating temperature range from -20°C to +80°C
- Nickel plated brass conductor, silicone wire jacket
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 3.3ft
- :
- 1m
- :
- 12A
Technical Documents (3)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5922 (€9.34) | ( ) |
5+ | €6.9496 (€8.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.