You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Calibration Labels 16 x 38mm Nylon Cloth 350 Pack Green -
7827287
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 7827287
- Order Code:
- LM00780
- Product Range
- -
- Technical Datasheet:
- 7827287 Datasheet
Product Overview
- For industrial, warehouse, QA and safety marking needs
- Easily adhere to clean, dry surfaces
- Removable adhesive remains firmly in place until removed
- Each pack contains 350 labels measuring 16x38mm
- Backing card provides a firm writing surface
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Identification
- :
- 16mm
- :
- 16mm x 38mm
- :
- 38mm
- :
- -
- :
- Nylon Cloth
- :
- Calibrated (By, Date, Due)
- :
- Green on White
- :
- 14
- :
- -
Technical Documents (1)
96 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 350
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.3779 (€12.76) | ( ) |
3+ | €9.5004 (€11.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.