You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WEEE Labels 15 x 20mm White on Black 500 Pack -
7827364
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 7827364
- Order Code:
- LM00756
- Product Range
- -
- Technical Datasheet:
- 7827364 Datasheet
Product Overview
- Material: B7541 laminate polyester
- Supplied on rolls of 500
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Identification
- :
- 20mm
- :
- 15mm x 20mm
- :
- 15mm
- :
- -
- :
- Polyester
- :
- WEEE Wheeled Bin (Symbol)
- :
- White on Black
- :
- 500
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.6037 (€25.34) | ( ) |
3+ | €18.8721 (€23.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.