You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tested For Electrical Safety Labels Partially Laminated 15 x 40mm Vinyl 100 Pack Green -
7827644
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 7827644
- Order Code:
- LM01100
- Product Range
- -
- Technical Datasheet:
- 7827644 Datasheet
Product Overview
- Label type: Self-adhesive
- Material: Vinyl, partially laminated with clear polyester
- Colour: White
- Quantity: 108 label/Pack
- Size: 15x40mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Self Adhesive
- :
- 15mm
- :
- 15mm x 40mm
- :
- 40mm
- :
- -
- :
- Vinyl
- :
- Tested For Electrical Safety
- :
- White
- :
- 100
- :
- -
Technical Documents (1)
52 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 12/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
60 more will be available week commencing 12/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 108
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.5341 (€6.81) | ( ) |
10+ | €4.8204 (€5.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.