You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transducer, 2.5V to 4.5V, 85dB, Sounder, 90mA, SMD -
ABT-443-RC
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- ABT-443-RC
- Order Code:
- SN37009
- Product Range
- -
- Technical Datasheet:
- ABT-443-RC Datasheet
Product Overview
- 3.6Vp-p rated voltage, 2.5 to 4.5Vp-p operating voltage range
- Surface mount, black colour, LCP housing
- ≤90mA rated current at rated voltage, 2,730Hz resonant frequency
- ≥85dB sound output at 2730Hz at 10cm at rated voltage
- Operating temperature range from -30°C to +80°C
Product Information
- :
- Sounder
- :
- 2.5V
- :
- 4.5V
- :
- -
- :
- 85dB
- :
- 90mA
- :
- 2.73kHz
- :
- Surface Mount
- :
- -
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7667 (€2.17) | ( ) |
10+ | €1.5327 (€1.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.