You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pre-Filter, 365 mm x 175 mm x 5 mm -
AE0033759
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- AE0033759
- Order Code:
- SD02854
- Product Range
- -
- Technical Datasheet:
- AE0033759 Datasheet
Product Overview
- 365x175x5mm pre-filter used with MP740529 and MP740530 soldering fume extractor
- Used for the main filtration volume of particles, wool debris
- G4 filter grade (EU4), 90% arrestance - high level pre-filtration
Footnotes
Product Information
- :
- Pre-Filter
- :
- Fume Extractors
- :
- -
Technical Documents (1)
97 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6091 (€3.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.