You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15A 20-16AWG Contact for 1S Series -
BMC1AG
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- BMC1AG
- Order Code:
- CN20037
- Product Range
- BMC
- Technical Datasheet:
- BMC1AG Datasheet
Product Range Selector (BMC)
See all from this product rangeProduct Overview
- Contact for 15A series
- Copper-silver plated
- Wire size range from 20AWG-16AWG
Product Information
- :
- BMC
- :
- -
- :
- Crimp
- :
- Modular Power Connectors
- :
- 16AWG
- :
- 20AWG
- :
- 15A
- :
- Copper
- :
- Silver Plated Contacts
Technical Documents (1)
1,210 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3042 (€0.37) | ( ) |
10+ | €0.1638 (€0.20) | ( ) |
100+ | €0.1287 (€0.16) | ( ) |
250+ | €0.0936 (€0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.