You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Housing Modular Power Connector, 80A to 120A, Red (No Contacts Supplied) -
BMC1LM-RED
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- BMC1LM-RED
- Order Code:
- CN20052
- Product Range
- BMC
- Technical Datasheet:
- BMC1LM-RED Datasheet
Product Range Selector (BMC)
See all from this product rangeProduct Overview
- Same colour mating prevents misconnection
- Simple and fast assembly
- Operating temperature -20°C to +125°C
- Suitable for use in:
- UPS Systems
- Telecommunications
- Forklift Trucks
- Wheelchairs
- Electric Vehicles
- Chargers
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- BMC
- :
- Plug
- :
- 1Ways
- :
- -
- :
- 80A - 120A Modular Power Contacts
Technical Documents (1)
11 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9282 (€1.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.