You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pi-Blox Raspberry Pi Case, Black -
CBPIBLOX-BLK.
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- CBPIBLOX-BLK.
- Order Code:
- SC14017
- Product Range
- Multicomp Pi-Blox
- Technical Datasheet:
- CBPIBLOX-BLK. Datasheet
Product Range Selector (Multicomp Pi-Blox)
See all from this product rangeProduct Overview
- Pi-box enclosure designed to house the Raspberry Pi B+, Pi 2 or Pi3
- ABS material and gloss finish
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Enclosures, Embedded Design & Development, Electronics Design, Hobby & Education, Safety
Product Information
- :
- Raspberry Pi Model B+, 2B and 3B
- :
- 30.5mm
- :
- 64.5mm
- :
- 88.8mm
- :
- ABS
- :
- ABS
- :
- Black
- :
- Multicomp Pi-Blox
Technical Documents (1)
Available for back order
Deliveries start from 27/11/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 27/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.416 (€5.43) | ( ) |
| 5+ | €3.795 (€4.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























