You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Mount 5mm x 20mm Fuseholder, Screw Cap, 10A, 250V AC -
CFH05
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- CFH05
- Order Code:
- FF03722
- Product Range
- Multicomp Fuseholders Series
- Technical Datasheet:
- CFH05 Datasheet
Product Range Selector (Multicomp Fuseholders Series)
See all from this product rangeProduct Overview
- Finger or screw release, anti rotation body moulding
- Standard profile panel mount, quick release carrier
- Combined solder/2.8mm quick connect terminals, complies with EN60127-6
- 10A current rating/ 250V voltage rating, 3kV dielectric strength
- Tinned nickel plated brass contact
- >100Mohm insulation resistance, 2.5W (VDE) power dissipation
- Operating temperature range from -30°C to +85°C, shock safe category : PC2
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Enclosed Screw Knob
- :
- 10A
- :
- 5mm x 20mm
- :
- Quick Connect
- :
- 1Fuses
- :
- Multicomp Fuseholders Series
- :
- 250V
- :
- 250V
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 25+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.8405 (€3.49) | ( ) |
| 15+ | €2.0585 (€2.53) | ( ) |
| 25+ | €1.633 (€2.01) | ( ) |
| 100+ | €1.4605 (€1.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























