You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120mm Foam Grip Tweezers - 7SA SS ESD Curved Tips -
D02292
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- D02292
- Order Code:
- TL20747
- Product Range
- -
- Technical Datasheet:
- D02292 Datasheet
Product Overview
- Foam cushion grips tweezers offer comfort and control
- Improves operator control and reduces fatigue
- Ergonomically designed and very light
- Clean room safe
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Footnotes
Product Information
- :
- ESD Safe
- :
- Curve, Pointed
- :
- 120mm
- :
- Style 7
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.8246 (€20.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.