You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP65 Polycarbonate Enclosure - 64x58x35mm - 

G201

G201 - IP65 Polycarbonate Enclosure - 64x58x35mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G201
Order Code:
EN81963
Product Range
G2
Technical Datasheet:
G201   Datasheet
See all Technical Docs

Product Range Selector (G2)

See all from this product range

Product Overview

Polycarbonate box moulded in light grey with the following features:
  • Lid and base incorporate a tongue and groove sealing system with a neoprene gasket.
  • Wall mounting holes and lid fixing screws are outside the sealing area
  • Designed to IP65
  • Internal guide slots for mounting PCB assemblies vertically
  • Bosses on base enable PCBs to be fixed horizontally/connect terminals etc. to threaded brass inserts
  • Available with an opaque lid
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
Multipurpose

:
Polycarbonate

:
58mm

:
65mm

:
35mm

:
IP65

:
Grey

:
NEMA 4

:
2.28"

:
2.56"

:
1.38"

:
G2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€5.313 ( €6.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.313 (€6.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €4.554 (€5.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --