You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABS Instrument Enclosure, 65x260x180mm -
G758V
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- G758V
- Order Code:
- EN85461
- Product Range
- G
- Technical Datasheet:
- G758V Datasheet
Product Range Selector (G)
See all from this product rangeProduct Overview
- With rubber feet
- Venting hole
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Product Information
- :
- Instrument
- :
- ABS
- :
- 65mm
- :
- 260mm
- :
- 180mm
- :
- -
- :
- Grey
- :
- -
- :
- 2.56"
- :
- 10.24"
- :
- 7.09"
- :
- G
Technical Documents (2)
Available for back order
Deliveries start from 12/08/25
Order now. Pay nothing until products are dispatched14 more will be available week commencing 12/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.487 (€10.44) | ( ) |
5+ | €7.866 (€9.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.