You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, SPCO, 12V dc -
HRS1H-S DC12V
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- HRS1H-S DC12V
- Order Code:
- SW03271
- Product Range
- HRS1
- Technical Datasheet:
- HRS1H-S DC12V Datasheet
Product Range Selector (HRS1)
See all from this product rangeProduct Overview
- Dimension is 15.6mm x 10.6mm x 11.8mm
- SPDT contact configuration
- Coil sensitivity is 200mW, coil voltage is 12VDC
- Contact rating is 1A at 120VAC/24VDC
- Operate voltage is
9VDC, release voltage is 1.2VDC - Maximum switching current is 3A
- Coil resistance is 720 ohm
- Operating temperature range from -25°C to +70°C
- Mechanical life is 10,000,000 cycles
- Maximum switching voltage is 220VAC/30VDC
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- 12VDC
- :
- SPDT
- :
- 1A
- :
- HRS1
- :
- Through Hole
- :
- DC
- :
- Solder
- :
- 120V
- :
- 24V
- :
- Silver Alloy
- :
- 720ohm
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2019 (€1.48) | ( ) |
10+ | €1.0353 (€1.27) | ( ) |
50+ | €0.8806 (€1.08) | ( ) |
100+ | €0.7259 (€0.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.