You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3:1 Adhesive Lined Tubing 3.2mm x 1.2m Black - 

HS114 1.2M

HS114 1.2M - 3:1 Adhesive Lined Tubing 3.2mm x 1.2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HS114 1.2M
Order Code:
CB10000
Technical Datasheet:
HS114 1.2M   Datasheet
See all Technical Docs

Product Range Selector (HS Series)

See all from this product range

Product Overview

The HS114 1.2M Semi-Rigid, Adhesive-Lined, Black Polyolefin Heat Shrink Tubing from Pro-Power has a shrink ratio of 3:1 with an inner adhesive wall that melts and flows to seal components contained within. Provides a splash- and moisture-resistant covering that also offers rugged protection against abrasion, vibration and flexing. Excellent strain relief and insulation of weak points.
  • Adhesive lined, black polyolefin semi-rigid heat shrink tubing in 1.2 m length
  • Splash and moisture resistant
  • Rugged protection against abrasion, vibration and flexing
  • Excellent strain relief and insulation
  • Shrink ratio is 3:1
  • Shrink temperature is 110°C
  • Operating temperature range from -55°C to 125°C
  • Multicomp Pro products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

375 In stock Need more?

???PF_PDP_RSP_SUP???

€0.8073 ( €0.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.8073 (€0.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €0.702 (€0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --