You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3:1 Adhesive Lined Tubing 15mm x 1.2m Black - 

HS120 1.2M

HS120 1.2M - 3:1 Adhesive Lined Tubing 15mm x 1.2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HS120 1.2M
Order Code:
CB10006
Product Range
HS Series
Technical Datasheet:
HS120 1.2M   Datasheet
See all Technical Docs

Product Range Selector (HS Series)

See all from this product range

Product Overview

The HS120 1.2M from Pro-Power is a Semi-Rigid, Adhesive Lined, Black Polyolefin Heat Shrink Tubing that offers rugged protection against abrasion, vibration and flexing. This splash- and moisture-resistant covering serves as an excellent strain relief and insulation of weak points.
  • Semi-rigid, adhesive lined black polyolefin heat shrink tubing
  • 15mm supplied diameter x 1.2m long
  • Resistant to moisture
  • 3:1 shrink ratio
  • Shrink temperature 110°C
  • Operating temperature range -55°C to +125°C
  • Multicomp Pro products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
3:1

:
0.59"

:
15mm

:
Black

:
3.9ft

:
1.2m

:
0.2"

:
5.2mm

:
PO (Polyolefin)

:
HS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

259 In stock Need more?

???PF_PDP_RSP_SUP???

€2.9155 ( €3.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.9155 (€3.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €2.7132 (€3.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --