You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4:1 Adhesive Lined Tubing 6mm x 1.2m Black - 

HS401

HS401 - 4:1 Adhesive Lined Tubing 6mm x 1.2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HS401
Order Code:
CB10013
Technical Datasheet:
HS401   Datasheet
See all Technical Docs

Product Range Selector (HS Series)

See all from this product range

Product Overview

This is a flexible, flame retarded heat-shrinkable polyolefin tubing, with a shrink ratio of 4 : 1 with a thick wall adhesive which melts and flows, to seal components contained within. Recommended for applications requiring water-proofing for light cable and wire harnesses and protection of connector components.
  • Operating temperature range -55°C to +125°C
  • Shrink Temperature 110°C
  • Multicomp Pro products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

73 In stock Need more?

???PF_PDP_RSP_SUP???

€2.4128 ( €2.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.4128 (€2.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €2.2156 (€2.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --