You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Sided Adhesive Foam Tape, White, 25mm x 5m -
HSHT ROLL 0.8X25MMX5M
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- HSHT ROLL 0.8X25MMX5M
- Order Code:
- CB21770
- Product Range
- -
- Technical Datasheet:
- HSHT ROLL 0.8X25MMX5M Datasheet
Product Overview
- Good gap filling between slightly uneven materials
- Very high adhesion to most common materials
- Tested by FIRA for the application of mirror mounting
- Suggested tape coverage is 40cm²/Kg of mirror (BS 7449,1991)
- Good long term ageing and resistance to water
- Outstandingly Reliable General Purpose Product
- Limited resistance to solvents, plasticisers, UV light and high temperatures
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Foam
- :
- Rubber Adhesive
- :
- PE (Polyethylene) Film
- :
- 5m
- :
- -
- :
- 16.4ft
- :
- 35.4 mil (0.9 mm)
- :
- 16.4ft
- :
- 5m
- :
- 0.98"
- :
- 25mm
- :
- -
Technical Documents (2)
166 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7915 (€7.12) | ( ) |
5+ | €5.3352 (€6.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.